This ceramic capacitor has a capacitance of 1uF and a DC rated voltage of 10V. It is a multilayer ceramic (MLCC) capacitor with a package type of 0201. The capacitor operates within a temperature range of -55 to 85 degrees Celsius.
Samsung CL03A105MP3NSNH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL03A105MP3NSNH to view detailed technical specifications.
No datasheet is available for this part.