Multilayer Ceramic Capacitor (MLCC) with 15pF capacitance and 25V DC rating. Features C0G dielectric, 5% tolerance, and a 0201 (0603 metric) surface mount package. Operates from -55°C to 125°C, constructed from ceramic material, and is lead-free and RoHS compliant. Packaged in tape and reel.
Samsung CL03C150JA3ANNC technical specifications.
| Capacitance | 15pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | C0G |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.013inch |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL03C150JA3ANNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.