Samsung CL03C6R2CA3GNNC technical specifications.
| Capacitance | 6.2pF |
| Package/Case | 0201 |
| Dielectric | C0G |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL03C6R2CA3GNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.