This 10uF ceramic capacitor from Samsung features a maximum operating temperature of 85°C, a minimum operating temperature of -55°C, and a DC rated voltage of 10V. It has a capacitance of 10uF and is available in a 2-terminal CHIP package with dimensions of 0.5mm width, 1mm length, and 0.7mm height.
Samsung CL05A106MP5NUND technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL05A106MP5NUND to view detailed technical specifications.
No datasheet is available for this part.