
The CL05A106MR5NRNC is a 10uF multilayer ceramic capacitor from Samsung with a voltage rating of 4V and a tolerance of 20%. It has a case code of 0402 and is constructed with a flat, X5R dielectric. The capacitor is surface mountable and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is lead free and RoHS compliant.
Samsung CL05A106MR5NRNC technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X5R |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 20% |
| Voltage Rating | 4V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05A106MR5NRNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
