This 220nF ceramic capacitor from Samsung features a 6.3V voltage rating and a 10% tolerance. It has a 0402 package size and is constructed with a flat design. The capacitor is lead-free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is available in tape and reel packaging for surface mount applications.
Samsung CL05A224KQ5NNND technical specifications.
| Capacitance | 220nF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X5R |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05A224KQ5NNND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.