This 0.22uF ceramic chip capacitor is rated for 6.3VDC with a 20% tolerance and features an X5R dielectric. It has a maximum operating temperature range of -55°C to 85°C and is suitable for surface mount applications. The capacitor is constructed with a flat construction and has a pad termination style. It is also suitable for microwave applications.
Samsung CL05A224MQLHECE technical specifications.
| Capacitance | 0.22uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Dielectric | X5R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.11(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CL05A224MQLHECE to view detailed technical specifications.
No datasheet is available for this part.