
0.47µF 25V X5R multilayer ceramic capacitor, 10% tolerance, in a 0402 (1005 metric) surface mount package. Features a minimum operating temperature of -55°C and a maximum operating temperature of 85°C. This lead-free, RoHS compliant component is supplied in cut tape packaging.
Samsung CL05A474KA5NNNC technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 550um |
| Lead Free | Lead Free |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05A474KA5NNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
