Multilayer Ceramic Capacitor (MLCC) with 4.7µF capacitance and 10V voltage rating. Features X5R dielectric, 20% tolerance, and a 0402 (1005 metric) surface mount package. Operates from -55°C to 85°C, constructed from ceramic material, and is lead-free and RoHS compliant. Supplied in cut tape packaging.
Samsung CL05A475MP5NRNC technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | X5R |
| Height | 550um |
| Lead Free | Lead Free |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05A475MP5NRNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.