This 0402 multilayer ceramic capacitor from Samsung has a capacitance of 4.7uF and a voltage rating of 6.3V. It operates within a temperature range of -55°C to 85°C and is lead-free and RoHS compliant. The capacitor is packaged in a surface mount 0402 case and is available on tape and reel.
Samsung CL05A475MQ5NQNC technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | X5R |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05A475MQ5NQNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
