
0.1 µF, 25V X7R multilayer ceramic capacitor with 10% capacitance tolerance. Features a 0402 SMD package and operates across a temperature range of -55°C to 125°C. This two-terminal component is designed for surface mount applications.
Samsung CL05B104KA5NNNC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL05B104KA5NNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.