0.1µF, 50V multilayer ceramic capacitor with X7R dielectric, offering a ±10% capacitance tolerance. Features a 0402 SMD package and operates across a wide temperature range from -55°C to 125°C. This two-terminal component is designed for reliable performance in demanding electronic applications.
Samsung CL05B104KB5NNNC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL05B104KB5NNNC to view detailed technical specifications.
No datasheet is available for this part.