
This 100nF ceramic capacitor is rated for 16V with a 10% tolerance. It is available in a 0402 surface mount package and is suitable for operation over the -55°C to 125°C temperature range. The capacitor is lead free and RoHS compliant, making it suitable for use in a variety of applications.
Samsung CL05B104KO3LNNC technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 550um |
| Lead Free | Lead Free |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05B104KO3LNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
