This 0.1uF ceramic chip capacitor is designed for surface mount applications and has a voltage rating of 16VDC with a 10% tolerance. It features a X7R dielectric and a standard technology. The capacitor is constructed with a flat construction and has a ceramic chip case style. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The capacitor is suitable for microwave applications and has a height of 0.3mm.
Samsung CL05B104KO3LNND technical specifications.
| Capacitance | 0.1uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CL05B104KO3LNND to view detailed technical specifications.
No datasheet is available for this part.