This 0.1uF ceramic chip capacitor features a 10VDC working voltage and 20% capacitance tolerance. It has a dielectric material of X7R and is constructed with a flat, ceramic chip case style. The capacitor is rated for operation between -55°C and 125°C and is suitable for surface mount applications with a pad termination style. It is a multilayer ceramic (MLCC) capacitor with a 0402 package type.
Samsung CL05B104MP5NNND technical specifications.
| Capacitance | 0.1uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CL05B104MP5NNND to view detailed technical specifications.
No datasheet is available for this part.