
1uF, 6.3V X7R dielectric multilayer ceramic capacitor with 10% tolerance. Features a 0402 (1005 metric) surface mount package, measuring 0.039" length, 0.02" width, and 0.022" thickness. Operates from -55°C to 125°C, is lead-free and RoHS compliant, and supplied on tape and reel.
Samsung CL05B105KQ5NQNC technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05B105KQ5NQNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.