
This 12nF ceramic capacitor has a voltage rating of 16V and is constructed with an X7R dielectric. It is available in a 0402 package, which is a surface mount type. The operating temperature range is from -55°C to 125°C. This component is RoHS compliant and is packaged in tape and reel.
Samsung CL05B123KO5NNNC technical specifications.
| Capacitance | 12nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05B123KO5NNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
