This 0.00015uF ceramic capacitor is rated for 50V and has a 0402 package type. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is a multilayer ceramic type with a width of 0.5mm and a height of 0.55mm.
Samsung CL05B151KB5NNNC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.00015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.55 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL05B151KB5NNNC to view detailed technical specifications.
No datasheet is available for this part.