Cap Ceramic 0.0022uF 50V X7R 10% Pad SMD 0402 125°C T/R
Samsung CL05B222KBNC technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Manufacturer Series | CL |
| Capacitance | 0.0022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CL05 (X7R,50V) |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL05B222KBNC to view detailed technical specifications.
No datasheet is available for this part.