The CL05B222MB5NNNC is a 0.0022uF multilayer ceramic capacitor from Samsung with a rated voltage of 50V. It has a compact 0402 package size and operates within a temperature range of -55 to 125 degrees Celsius. This capacitor is designed for use in a variety of applications, including those requiring high frequency and low ESR. The CL05B222MB5NNNC is a ceramic capacitor with a capacitance of 0.0022uF and a width and height of 0.5mm each.
Samsung CL05B222MB5NNNC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.0022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL05B222MB5NNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.