This 0.022uF multilayer ceramic capacitor is designed for operation at a maximum temperature of 125 degrees Celsius and a minimum of -55 degrees Celsius. It has a DC rated voltage of 25 volts and is available in a 0402 package type. The capacitor has a width of 0.5mm and a height of 0.55mm. It is a two-terminal component.
Samsung CL05B223KA5NNND technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL05B223KA5NNND to view detailed technical specifications.
No datasheet is available for this part.