The CL05B223MO5NNNC is a 22nF multilayer ceramic capacitor from Samsung, rated for 16V with a 20% tolerance. It features a 0402 package and a flat construction with an X7R dielectric. The component is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The CL05B223MO5NNNC is compliant with RoHS regulations.
Samsung CL05B223MO5NNNC technical specifications.
| Capacitance | 22nF |
| Package/Case | 0402 |
| Construction | Flat |
| Dielectric | X7R |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05B223MO5NNNC to view detailed technical specifications.
No datasheet is available for this part.