
This 50V ceramic capacitor features a capacitance of 560pF and is constructed with an X7R dielectric. It is available in a 0402 package, suitable for surface mount applications. The operating temperature range is -55°C to 125°C, and the component is compliant with RoHS regulations. The capacitor is rated for 10000 pieces per reel and is packaged in tape and reel format.
Samsung CL05B561JB5NNNC technical specifications.
| Capacitance | 560pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05B561JB5NNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
