
The CL05C030CB5NNNC is a 50V ceramic capacitor with a capacitance of 3pF. It features a C0G dielectric and a 0402 package, suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C. It is RoHS compliant and available in tape and reel packaging.
Samsung CL05C030CB5NNNC technical specifications.
| Capacitance | 3pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05C030CB5NNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
