The CL05C080DB5ANNC is an 8pF ceramic capacitor from Samsung, featuring a 0402 package and C0G dielectric. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed in a flat form and has a height and depth of 0.5mm. It is designed for surface mount applications and is packaged in tape and reel. The component is RoHS compliant.
Samsung CL05C080DB5ANNC technical specifications.
| Capacitance | 8pF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05C080DB5ANNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.