The CL05C112JB5NNNC is a 0.0011uF ceramic chip capacitor with a rated voltage of 50VDC and a tolerance of 5%. It features a C0G dielectric and a 0402 package type, suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and has a height of 0.5mm.
Samsung CL05C112JB5NNNC technical specifications.
| Capacitance | 0.0011uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CL05C112JB5NNNC to view detailed technical specifications.
No datasheet is available for this part.