
This 15pF multilayer ceramic capacitor is rated for 50V DC and features a C0G dielectric. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed in a flat, surface mount package with dimensions of 0.039inch in length, 0.022inch in thickness, and 0.02inch in width. It is available in quantities of 10,000 and is packaged in tape and reel. The component is RoHS compliant and is suitable for use in a variety of applications.
Samsung CL05C150JB5NCNC technical specifications.
| Capacitance | 15pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05C150JB5NCNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
