This is a 0.015uF ceramic capacitor with a maximum operating temperature of 125°C. It has a DC rated voltage of 50V and a compact chip package size of 0.5x1mm. The capacitor is designed for use in a variety of electronic applications, including those requiring high-frequency and high-reliability performance.
Samsung CL05C150JB5NNNO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.000015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL05C150JB5NNNO to view detailed technical specifications.
No datasheet is available for this part.