This 18pF ceramic chip capacitor is rated for 50VDC with a 5% tolerance and features a C0G dielectric. It has a negative capacitance tolerance of -5% and is constructed with a flat, ceramic chip case style. The capacitor is suitable for surface mount applications and has a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C.
Samsung CL05C180JB5NNWC technical specifications.
| Capacitance | 18pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CL05C180JB5NNWC to view detailed technical specifications.
No datasheet is available for this part.