This 50V ceramic chip capacitor features a capacitance of 1.6pF with a tolerance of 0.1pF. It has a dielectric of C0G and is constructed with a flat construction style. The capacitor is packaged in a 0402 case style and is designed for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius.
Samsung CL05C1R6BB5NNNC technical specifications.
| Capacitance | 1.6pF |
| Voltage | 50VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CL05C1R6BB5NNNC to view detailed technical specifications.
No datasheet is available for this part.