
This 22pF ceramic capacitor has a voltage rating of 50V and a tolerance of 5%. It is constructed with a C0G dielectric and has a maximum operating temperature of 125°C. The capacitor is packaged in a 0402 case and is rated for surface mount applications. It is compliant with AEC-Q200 and RoHS regulations.
Samsung CL05C220JB51PNC technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05C220JB51PNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.