Samsung CL05C2R5BB5ANNC technical specifications.
| Capacitance | 2.5pF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05C2R5BB5ANNC to view detailed technical specifications.
No datasheet is available for this part.