Samsung CL05C470GB5NNNC technical specifications.
| Package/Case | 0402 |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05C470GB5NNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.