This 0.22uF ceramic chip capacitor is rated for 10VDC with a tolerance of 10%. It has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is a surface mount device with a pad termination style and a height of 0.5mm.
Samsung CL05J224KP5NNNC technical specifications.
| Capacitance | 0.22uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Dielectric | B |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CL05J224KP5NNNC to view detailed technical specifications.
No datasheet is available for this part.