This 22uF ceramic capacitor features a DC rated voltage of 10V and operates within a temperature range of -55 to 85 degrees Celsius. It has a compact 0603 package size, measuring 0.8mm in width and 1.6mm in length, with a height of 1mm. The capacitor is designed for use in a variety of applications, including those requiring high-frequency and high-reliability performance.
Samsung CL10A226MP8NRNC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL10A226MP8NRNC to view detailed technical specifications.
No datasheet is available for this part.