The CL10A226MP8NUNC is a 22uF ceramic capacitor from Samsung with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 10V and is packaged in a 0603 size. The capacitor has a height of 1.05mm and a length of 1.6mm, with a width of 0.8mm. It is a multilayer ceramic capacitor suitable for use in a variety of electronic applications.
Samsung CL10A226MP8NUNC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.05 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL10A226MP8NUNC to view detailed technical specifications.
No datasheet is available for this part.