Samsung CL10B102KO8NNNC technical specifications.
| Package/Case | 0603 |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10B102KO8NNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.