
Multilayer Ceramic Capacitor (MLCC) with 100nF capacitance and 100V DC rating. Features X7R dielectric material, 10% tolerance, and a 0603 (1608 metric) surface mount package. Operates across a -55°C to 125°C temperature range. Packaged in cut tape and is RoHS compliant.
Samsung CL10B104KC8NNNC technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 900um |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10B104KC8NNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.