
This 100nF multilayer ceramic capacitor is rated for 50V and has a tolerance of 20%. It is packaged in a 0603 surface mount package and is suitable for operating temperatures between -55°C and 125°C. The capacitor is RoHS compliant and is available in a cut tape packaging format.
Samsung CL10B104MB8NFNC technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10B104MB8NFNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
