Samsung CL10B105KO84PNC technical specifications.
| Capacitance | 1uF |
| Package/Case | 0603 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10B105KO84PNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.