
The CL10B105KO8NNND is a 1uF ceramic capacitor with a 10% tolerance and a maximum operating temperature of 125°C. It is constructed with a flat construction and has a dielectric of X7R. The capacitor is lead-free and RoHS compliant, and is packaged in a 0603 case with a surface mount configuration. It has a minimum operating temperature of -55°C and is suitable for use in a variety of applications.
Samsung CL10B105KO8NNND technical specifications.
| Capacitance | 1uF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10B105KO8NNND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
