
Multilayer Ceramic Capacitor (MLCC) with 1µF capacitance and 16V DC rated voltage. Features X7R dielectric for stable performance across a wide temperature range of -55°C to 125°C. This two-terminal component is designed for surface-mount (SMD) applications with a 0603 package size and 10% capacitance tolerance. Suitable for automotive environments.
Samsung CL10B105KO8VPNC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL10B105KO8VPNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.