Multilayer ceramic capacitor with 1µF capacitance and 16V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This 2-terminal, 20% tolerance component is supplied in a 0603 SMD package on tape and reel.
Samsung CL10B105MO8NNWC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL10B105MO8NNWC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.