Samsung CL10B123JB8NNNC technical specifications.
| Package/Case | 0603 |
| Dielectric | X7R |
| Height | 900um |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10B123JB8NNNC to view detailed technical specifications.
No datasheet is available for this part.