
The CL10B123KB8NFNC is a 12nF ceramic multilayer capacitor with a voltage rating of 50V and a tolerance of 10%. It is available in a 0603 package and is designed for surface mount applications. The operating temperature range is from -55°C to 125°C. This component is RoHS compliant and is packaged in cut tape.
Samsung CL10B123KB8NFNC technical specifications.
| Capacitance | 12nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 900um |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10B123KB8NFNC to view detailed technical specifications.
No datasheet is available for this part.