
The CL10B151KB8NNNC is a 50V ceramic capacitor with a capacitance of 150pF. It has a tolerance of 10% and is constructed with a flat, X7R dielectric material. The capacitor is available in a 0603 package, which is suitable for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The CL10B151KB8NNNC is compliant with RoHS regulations.
Samsung CL10B151KB8NNNC technical specifications.
| Capacitance | 150pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10B151KB8NNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.