This ceramic capacitor has a capacitance of 1.5nF and a voltage rating of 50V with a tolerance of 10%. It is a multilayer ceramic capacitor with a package type of 0603 and is lead free. The operating temperature range is from -55°C to 125°C. It is available in a surface mount package and is RoHS compliant.
Samsung CL10B152KB8SFNC technical specifications.
| Capacitance | 1.5nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Soft Termination |
| Height | 900um |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10B152KB8SFNC to view detailed technical specifications.
No datasheet is available for this part.