The CL10B152KBNC is a 0.0015uF ceramic capacitor from Samsung, rated for 50V DC. It has a 0603 package type and measures 0.8mm in width, 1.6mm in length, and 0.8mm in height. The capacitor operates within a temperature range of -55°C to 125°C.
Samsung CL10B152KBNC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Manufacturer Series | CL |
| Capacitance | 0.0015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CL10 (X7R,50V) |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL10B152KBNC to view detailed technical specifications.
No datasheet is available for this part.