This 0603 surface mount ceramic chip capacitor has a capacitance of 0.015uF with a tolerance of 10% and a dielectric of X7R. It is rated for a DC voltage of 16VDC and has an operating temperature range of -55°C to 125°C. The capacitor is constructed with a flat construction and has a ceramic chip case style.
Samsung CL10B153KO8NNND technical specifications.
| Capacitance | 0.015uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CL10B153KO8NNND to view detailed technical specifications.
No datasheet is available for this part.