The CL10B202KB8NNNC is a 50V ceramic capacitor with a capacitance of 2nF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat construction and is made of ceramic material. It is available in a 0603 package type and is surface mount compatible. The capacitor is RoHS compliant and is packaged on a tape and reel.
Samsung CL10B202KB8NNNC technical specifications.
| Capacitance | 2nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Height | 0.8mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10B202KB8NNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
